Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LB255 Datasheet | Test-Um
Browse
Manufacturers
API
BOM
Account
TEST UM
LB255
Datasheet
Test-Um
LB255
LB255
LB255
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Test-Um LB255 technical specifications.
General
Height
3.5inch
Length
10inch
Weight
1.2lb
Width
4.5inch
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account