Multifunction Tone Generator with Alligator Clips; Kit Contents: TT100: High-Sensitivity Tone Tracer, TT30: Round...
Test-Um TG100 technical specifications.
| Height | 1inch |
| Length | 10inch |
| Weight | 0.3lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.