
Testec TT-SI 9002 Oscilloscope Scopemeter 25MHz 1400 V ac/dc, 1000 V ac
Testec 15102 technical specifications.
| Bandwidth | 25MHz |
| Diameter | 2.84mm |
| Lead Free | Lead Free |
| Length | 2.77mm |
| Material | Brass |
| Max Input Voltage | 1kV |
| Series | SI |
| RoHS | Not Compliant |
No datasheet is available for this part.