Testec TT-SI 9101 Oscilloscope Scopemeter 100MHz 700 V ac/dc, 500 V ac
Checking distributor stock and pricing after the page loads.
| Bandwidth | 100MHz |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 2.31mm |
| Lead Free | Lead Free |
| Max Input Voltage | 500V |
| Series | SI |
| RoHS | Not Compliant |
