Testec TT-PS50 technical specifications.
| Bandwidth | 75MHz |
| Load Current | 200mA |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Resolution | 8b |
| Sampling Rate | 50MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Testec TT-PS50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.