Sign in to ask questions about the Testec TT-SI50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Testec TT-SI50 technical specifications.
| Accuracy | 1% |
| Bandwidth | 50MHz |
| Lead Length | 0.5m |
| Max Input Voltage | 700V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Testec TT-SI50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
