3U 1 Slot Passive PMC Carrier, 32bit/33MHz, PMC Front I/O and Rear I/O on J2
Tews TCP270-10R technical specifications.
| CompactPCI Support | Yes |
| Hot Swap | No |
| Number of Slots | 1 |
| Host Clock Rate | 33MHz |
| Host Bus Width | 32bit |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 0 |
| PATA | 0 |
| SATA | 0 |
| UART | 0 |
| VGA | 0 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 0 |
| PCI | 1 |
Download the complete datasheet for Tews TCP270-10R to view detailed technical specifications.
No datasheet is available for this part.