
The 100364FMQB is a surface mount multiplexer IC with 16 inputs and 1 output. It operates over a temperature range of -55°C to 125°C and can withstand supply voltages between -4.2V and -5.7V. This device is not radiation hardened and is not RoHS compliant.
Texas Instruments 100364FMQB technical specifications.
| Logic Function | Mux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| Mount | Surface Mount |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 100364FMQB to view detailed technical specifications.
No datasheet is available for this part.