The 103GA-3.3/2K5G4 is a single-output voltage regulator from Texas Instruments with an accuracy of 2%. It features a fixed output voltage of 3.3V and a maximum output current of 500mA. The device is packaged in a surface-mount SOT-223 case and operates over a temperature range of -55°C to 125°C.
Texas Instruments 103GA-3.3/2K5G4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 103GA-3.3/2K5G4 to view detailed technical specifications.
No datasheet is available for this part.