Texas Instruments 16C752BTPTREP technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 16C752BTPTREP to view detailed technical specifications.
No datasheet is available for this part.