Texas Instruments 1N4148.TR technical specifications.
| Current Rating | 150A |
| Lead Free | Lead Free |
| Power Dissipation | 440mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 1N4148.TR to view detailed technical specifications.
No datasheet is available for this part.