Diode Standard Recovery Rectifier 150V 0.5A 2-Pin DO-35 Bulk
Checking distributor stock and pricing after the page loads.
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |