1N4735 Series 1 W 6.2 V 10 uA Through Hole Zener Diode - DO-41
Texas Instruments 1N4735A technical specifications.
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 620mA |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 6.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.