1N4744 Series 1 W 15 V 5 uA Through Hole Zener Diode - DO-41
Texas Instruments 1N4744ATR technical specifications.
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 1.5A |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.