Diode, Zener; 27 V @ 9.5 mA; 1 W @ +50C (Ambient); DO-41; 35 Ohms @ 9.5 mA
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 2.7A |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 27V |
| RoHS | Not Compliant |