1N4937 Series 1 A 600 V 150 ns Axial Fast Recovery Rectifier - DO-41
Texas Instruments 1N4937RLG technical specifications.
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.