Diode, Zener; 6.2 V @ 20 mA; 500 mW; DO-35; 7 Ohms @ 20 mA; 5 muA at 4 V; 200 d
Texas Instruments 1N5234B technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 6.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.