Rectifier Diode, Single, 40 V, 3 A, 525 Mv, 80 A, 125 C Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Capacitance | 190pF |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |