Zener Single Diode, General Purpose, 4.7 V, 1.5 W, Do-214Ac, 5 %, 2, 150 C Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 4.7V |
| RoHS | Not Compliant |