The 30129-13 microprocessor from Texas Instruments operates within a temperature range of 0 to 85 degrees Celsius. It features a 32-bit architecture with a 32-bit external data bus and a 32-bit address bus. The device requires a supply voltage between 2.09 and 2.31 volts and can operate at a maximum clock frequency of 33.61 MHz. The microprocessor is packaged in a 352-pin BGA package, measuring 26mm by 26mm with a pitch of 50mm.
Texas Instruments 30129-13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 2.09 |
| Supply Voltage-Max | 2.31 |
| Clock Frequency-Max | 33.61 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 166 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 30129-13 to view detailed technical specifications.
No datasheet is available for this part.