The 3838K33QDBVRQ1 is a surface mount watchdog timer IC from Texas Instruments, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 437mW. The device requires a supply voltage between 1.6V and 6V, with an operating supply voltage of 3.3V, and a maximum supply current of 25uA. It does not feature a watchdog timer function.
Checking distributor stock and pricing after the page loads.
Texas Instruments 3838K33QDBVRQ1 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 2.82V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.