38510/30003B2A
Checking distributor stock and pricing after the page loads.
| High Level Output Current | -400uA |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |