Texas Instruments 3S9D90-IQC80A2T technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USB, CAN, Ethernet, I2S, UART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 4 |
| RAM Size | 96KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 3S9D90-IQC80A2T to view detailed technical specifications.
No datasheet is available for this part.