The 430F2101IDGVR is a 16-bit microcontroller from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 16-bit data bus width and a maximum frequency of 16MHz. The device has 1KB of FLASH memory and 128B of RAM. It also includes 16 programmable I/O lines and a watchdog timer.
Texas Instruments 430F2101IDGVR technical specifications.
| Data Bus Width | 16b |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 16 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.