The 430F2101IPWR is a 16-bit microcontroller from Texas Instruments, featuring a 16MHz clock speed and 1KB of FLASH memory. It has 16 programmable I/O pins and 128 bytes of RAM. The device operates over a temperature range of -40°C to 85°C and includes a watchdog timer. It is packaged in a TSSOP package.
Texas Instruments 430F2101IPWR technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 16 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.