The 430G2101IRSA16T is a 16-bit microcontroller from Texas Instruments with 1KB of FLASH memory and 128B of RAM. It features 10 programmable I/O lines and operates at a maximum frequency of 16MHz. The device is specified to operate over a temperature range of -40°C to 85°C. It also includes a watchdog timer for added reliability.
Texas Instruments 430G2101IRSA16T technical specifications.
| Data Bus Width | 16b |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 10 |
| RAM Size | 128B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.