Transistor Output Optocoupler, 1-Element, 2500V Isolation
Texas Instruments 4N25 technical specifications.
| Package/Case | PDIP |
| Input Current | 50mA |
| Isolation Voltage | 600V |
| Lead Free | Lead Free |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.