Sign in to ask questions about the Texas Instruments 4N27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 4N27 technical specifications.
| Package/Case | PDIP |
| Input Current | 50mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 1.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 4N27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.