Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |