
The 54ACTQ16245FMQB is a 16-channel 3-STATE CMOS transceiver from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device features a propagation delay of 13ns and is packaged in a rail/Tube format for surface mount applications.
Texas Instruments 54ACTQ16245FMQB technical specifications.
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.