NAND Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |