
14-bit, 8 MSPS Analog-to-Digital Converter (ADC) featuring a single-channel, differential input. Offers a programmable gain amplifier and internal sample-and-hold circuitry. Achieves 72dB Signal-to-Noise Ratio (SNR) and 80dB Spurious-Free Dynamic Range (SFDR) with ±7.5 LSB Integral Nonlinearity (INL). Operates from a 3V to 3.6V supply, consuming 270mW, and supports a wide temperature range of -55°C to 125°C. Features a parallel interface and gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-0051101NXD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 7.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Polarity | Bipolar |
| Power Consumption | 270mW |
| Power Dissipation | 270mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 8MS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962-0051101NXD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.