
Dual wideband, low noise operational amplifier featuring a 300MHz gain bandwidth product and 550V/µs slew rate. This voltage feedback amplifier offers 2 channels with a maximum output current of 85mA. Operating across a supply voltage range of 2.5V to 12V, it functions within an extended temperature range of -55°C to 125°C. The surface mount component is housed in a 10-CFP package with tin/lead contact plating.
Texas Instruments 5962-0254501MZA technical specifications.
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 9V |
| Output Current | 85mA |
| Package Quantity | 54 |
| Packaging | Tray |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | No |
| Slew Rate | 550V/µs |
| Supply Current | 24mA |
| Unity Gain Bandwidth Product | 300MHz |
| Voltage Gain | 55dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-0254501MZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.