
Octal buffer/line driver featuring 8 non-inverting, 3-state outputs. Operates from a 4.5V to 5.5V supply range with a typical 5V operating voltage. Supports high and low level output currents of 6mA and -6mA respectively. Designed for through-hole mounting in a 20-pin CDIP package with tin-lead contact plating. Functions across an extended temperature range of -55°C to 125°C.
Texas Instruments 5962-8513001VRA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 79ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8513001VRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.