
Octal buffer and line driver featuring 8 non-inverting inputs and 8 3-state outputs. This CMOS logic IC operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports a wide temperature range from -55°C to 125°C. It offers a high level output current of -6mA and a low level output current of 6mA, with a propagation delay of 79ns. Designed for surface mount applications, this component is packaged for rail/tube distribution.
Texas Instruments 5962-8513001VSA technical specifications.
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 79ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 79ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8513001VSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.