
Octal buffers/drivers featuring 3-state outputs, designed for through-hole mounting in a CDIP package. This non-inverting logic buffer offers 8 bits of data buffering with 8 inputs and 8 outputs. Operating across a wide temperature range from -55°C to 125°C, it supports supply voltages from 2V to 6V. Key specifications include a propagation delay of 13ns and a low quiescent current of 4uA.
Texas Instruments 5962-8755201RA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8755201RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.