
Octal D-type edge-triggered flip-flops with 3-state outputs, featuring positive edge clock triggering and a maximum operating frequency of 70MHz. This CMOS logic IC offers 8 bits of storage with 8 non-inverting, 3-state outputs, capable of sourcing 24mA and sinking 24mA. Operating from a 4.5V to 5.5V supply, it exhibits a propagation delay of 13ns and a quiescent current of 4µA. Designed for surface mounting, this component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments 5962-87631012A technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-87631012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.