
The 14-bit counter is a CMOS integrated circuit with a supply voltage range of 2V to 6V and an operating temperature range of -55°C to 125°C. It is available in a CDIP-16 package with a through-hole mount. The counter features a propagation delay of 450ns and a turn-on delay time of 450ns, with a quiescent current of 8uA. The device is not radiation hardened and is not RoHS compliant.
Texas Instruments 5962-8768001EA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 450ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8768001EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.