
Octal D-Type edge-triggered flip-flops with 3-state outputs, featuring positive edge clocking and non-inverting polarity. This CMOS logic IC offers 8 bits of storage with 8 outputs, supporting a supply voltage range of 2V to 6V. It operates across a wide temperature range from -55°C to 125°C, with a typical propagation delay of 16.5ns. The component is packaged in a 20-pin CDIP for through-hole mounting and provides a high-level output current of -24mA and a low-level output current of 24mA.
Texas Instruments 5962-8769401RA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8769401RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.