
Octal D-Type Flip-Flop, featuring positive edge clock triggering and a maximum operating frequency of 50MHz. This CMOS logic IC offers a 48ns propagation delay and operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. It supports a high level output current of -4mA and a low level output current of 4mA. The component is housed in a 20-pin CDIP package for through-hole mounting, with an operating temperature range of -55°C to 125°C.
Texas Instruments 5962-8772501RA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 48ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8772501RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
