
Octal buffers/drivers featuring 3-state outputs, designed for through-hole mounting in a CDIP package. This non-inverting logic buffer provides 8 bits of data with 8 inputs and 8 outputs across 2 elements. Operating from a 4.5V to 5.5V supply range, it delivers 24mA high-level and low-level output current. Key specifications include a 11.5ns propagation delay and a wide operating temperature range of -55°C to 125°C.
Texas Instruments 5962-8776001MRA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8776001MRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.