
Octal buffers/drivers featuring 3-state outputs, designed for logic buffering applications. This integrated circuit offers 8 non-inverting buffer channels, each with a high level output current of -24mA and a low level output current of 24mA. Operating from a 4.5V to 5.5V supply voltage, it boasts a typical propagation delay of 11.5ns. The component is constructed with CMOS technology and is suitable for surface mounting, with dimensions of 13.09mm length, 6.92mm width, and 2.45mm height. It operates across a wide temperature range of -55°C to 125°C.
Texas Instruments 5962-8776001SSA technical specifications.
| Height | 2.45mm |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 13.09mm |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Thickness | 1.84mm |
| Width | 6.92mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8776001SSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.