Octal buffer/driver featuring 8 non-inverting, 3-state outputs. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports high level output current of -24mA and low level output current of 24mA. This CMOS logic IC offers a propagation delay of 11.5ns and is designed for surface mount applications with tin-lead contact plating. Suitable for a wide operating temperature range from -55°C to 125°C.
Texas Instruments 5962-89847012A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-89847012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.