
This CDIP packaged op-amp is designed for operation with a dual supply voltage of 5V. It features a common mode rejection ratio of 45dB and an input bias current of 20uA. The device has an input offset voltage of 5mV and a power dissipation of 1.2W. The op-amp is rated for operation between -55°C and 125°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments 5962-8997001PA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 45dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.