
10-bit bus interface flip-flops featuring 3-state outputs. Positive edge-triggered D-type logic with non-inverting polarity. Operates from a 4.5V to 5.5V supply range, with a typical 5V operating voltage. Offers 48mA low-level output current and -24mA high-level output current. Packaged in a 24-pin CDIP for through-hole mounting, with tin-lead contact plating.
Texas Instruments 5962-9061601LA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 29.5ns |
| Quiescent Current | 80mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 29.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9061601LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.