
Quad differential drivers and receivers supporting EIA-485/EIA-422 standards. Features a 15Mbps data rate and operates over a wide temperature range of -55°C to 125°C. This surface mount component has a maximum supply voltage of 5.5V and a maximum output current of 60mA. Designed for half-duplex communication, it offers a propagation delay of 25ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9076501M2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 15Mbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS96F172MQML |
| Simplex/Duplex | Half Duplex |
| Supply Current | 50mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9076501M2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.