
The 4-bit counter is a bidirectional logic device with a CDIP-16 package and through hole mount. It operates over a temperature range of -55°C to 125°C and can be powered with a supply voltage between 4.5V and 5.5V. The counter features a propagation delay of 69ns and a turn-on delay time of 69ns, with a quiescent current of 8uA. It is available in a rail/Tube packaging and is not radiation hardened or RoHS compliant.
Texas Instruments 5962-9084801MEA technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 69ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 69ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9084801MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
