Octal D-type edge-triggered flip-flops, featuring 8 bits and 8 non-inverting 3-state outputs. This BICMOS logic IC operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a maximum frequency of 10MHz. It offers a propagation delay of 12.5ns, with high-level output current at -12mA and low-level output current at 48mA. Designed for through-hole mounting in a 24-CDIP package with tin-lead contact plating, this device functions across an extended temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-9172701QLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 10MHz |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 35mA |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9172701QLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
