
Octal buffer/line driver IC featuring 8 channels and 8 inputs, with 8 outputs. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. Offers a high level output current of -12mA and a low level output current of 48mA. Utilizes BICMOS technology with a propagation delay of 32ns. Packaged in a 24-pin CDIP with tin/lead contact plating, designed for through-hole mounting.
Texas Instruments 5962-9174601QLA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 32ns |
| Quiescent Current | 35mA |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-9174601QLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.