
CMOS 1-of-8 decoder/demultiplexer IC featuring 3 inputs and 8 outputs. This through-hole component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 12.5ns. It supports a high level output current of -12mA and a low level output current of 32mA. Designed for a wide temperature range of -55°C to 125°C, it is packaged in a 16-CDIP with tin-lead contact plating.
Texas Instruments 5962-9223302MEA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-9223302MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.